
The 174-E37-211R001 connector from Norcomp features a 37-position, 2-row design with a current rating of 5A. It is constructed with gold-plated signal contacts and is suitable for through-hole mounting. The connector operates within a temperature range of -50°C to 100°C and is available in packaging quantities of 80 per tray. Compliance information is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 174-E37-211R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 174-E, M Series |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 174-E37-211R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.