Norcomp 177-009-110-S71 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 177 |
| Termination | Solder |
| Width | 25.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 177-009-110-S71 to view detailed technical specifications.
No datasheet is available for this part.