
This 15-position 2-row D-subminiature connector features a current rating of 15A and is designed for through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made of black housing with gold contact plating and has a flammability rating of UL94 V-0. It is available in a package quantity of 112 pieces per tray.
Norcomp 177-015-110-081 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 112 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 177 |
| Termination | Solder |
| Width | 25.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 177-015-110-081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.