
This 25-position 2-row D-Subminiature connector is designed for through hole mounting. It has a black housing and gold-plated signal contacts. The connector is rated for 5A current and has a maximum operating temperature of 105°C. It is not RoHS compliant and contains lead. The connector is packaged in a tray with 80 pieces per package.
Norcomp 177-025-110-081 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 177 |
| Termination | Solder |
| Width | 25.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 177-025-110-081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.