Norcomp 178-015-512-491 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female to Female |
| Package Quantity | 35 |
| Series | 178 |
| Shell Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 178-015-512-491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.