15-position, 2-row right-angle D-Subminiature receptacle connector with female-to-female gender. Features brass signal contacts with gold plating and a steel, tin-plated shell for durability. Rated for 5A current and operates within a temperature range of -55°C to 105°C. Nylon dielectric and UL94 V-0 flammability rating ensure safety. Shielded design with through-hole, panel mount termination.
Norcomp 178-015-513R571 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Female |
| Height | 31.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 35 |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 178 |
| Shell Material | Tin |
| Termination | Through Hole |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 178-015-513R571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.