Shielded, right-angle D-Subminiature plug connector featuring 15 signal contacts with gold-plated brass contacts and nickel-plated steel shell. Insulated with polyamide dielectric, this male connector offers a wide operating temperature range from -55°C to 105°C and a UL94 V-0 flammability rating. Designed for through-hole, panel mounting, it measures 31.8mm in height, 39mm in length, and 25.4mm in width.
Norcomp 178-015-613R571 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 31.8mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 30 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 35 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 178 |
| Shell Material | Steel |
| Termination | Through Hole |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 178-015-613R571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.