37-position, 2-row right-angle D-Subminiature connector featuring a steel shell and body with a black housing. Contacts are brass with gold plating, rated for 5A, and designed for signal transmission. This shielded, through-hole mount connector has a nylon dielectric and meets UL94 V-0 flammability rating, operating from -55°C to 105°C.
Norcomp 178-037-313R571 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Male |
| Height | 31.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Ports | 2 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 178 |
| Shell Material | Steel |
| Termination | Through Hole |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 178-037-313R571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.