Norcomp 178-H15-312-571 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female to Male |
| Plating | Tin |
| Series | 178 |
| Shell Material | Tin |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 178-H15-312-571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.