
Stacked D-Subminiature Connector, 9 positions per port, 2 ports total, featuring brass signal contacts with gold plating for reliable connections. This right-angle, through-hole mounted connector offers a current rating of 5A and operates within a temperature range of -55°C to 105°C. Constructed with a steel shell and nickel plating, it boasts a UL94 V-0 flammability rating and is shielded for enhanced performance. The black nylon dielectric and housing ensure durability, with a lead-free and RoHS-compliant design.
Norcomp 179-009-313R571 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female to Male |
| Height | 36.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 9 |
| Number of Ports | 2 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 179 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 179-009-313R571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.