
9-position, 2-row D-Subminiature connector with male to female gender, featuring gold-plated brass signal contacts and a shielded brass shell. This right-angle, through-hole mount connector has a black nylon dielectric and housing, with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C, with nickel plating on the shell and solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Female |
| Height | 36.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 9 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 36 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 179 |
| Shell Material | Brass |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Compliant |