
This 9-contact D-subminiature female to female shielded connector is rated for 5A and operates within a temperature range of -55°C to 105°C. It features a nickel-plated steel shell and gold-plated brass contacts. The connector is available in a tray packaging with 288 pieces per package and is suitable for through-hole mounting.
Norcomp 179-009-513R671 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female to Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 2 |
| Package Quantity | 288 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 179 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 179-009-513R671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.