9-position, 2-row D-Subminiature plug connector with right-angle solder termination. Features brass signal contacts with gold plating for reliable connectivity, housed in a black, shielded steel shell. Rated for 5A current and operating temperatures from -55°C to 105°C, with a UL94 V-0 flammability rating. Through-hole mounting design.
Norcomp 179-009-613R671 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Height | 36.1mm |
| Housing Color | Black |
| Length | 30.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 2 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 36 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 179 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 179-009-613R671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.