Norcomp 179-015-613R451 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male to Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 2 |
| Package Quantity | 252 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 179 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 179-015-613R451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.