Norcomp 179-015-613R571 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 36.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 15 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 28 |
| Packaging | Tray |
| Series | 179 |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 179-015-613R571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.