25-position, male D-Subminiature connector with right-angle solder termination. Features brass contacts with gold plating for signal transmission, housed in a black steel shell with nickel plating. Insulated with polyamide, it offers a shielded design and a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C. Mounting options include through hole, edge, and board.
Norcomp 179-025-613R571 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 36.1mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 25 |
| Number of Positions | 1 |
| Package Quantity | 20 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 179 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 179-025-613R571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.