37-position D-Subminiature connector, male to female, featuring right-angle mounting for through-hole, edge, and board applications. Brass contacts with gold plating ensure reliable signal transmission, rated for 5A current. Nylon dielectric and steel shell with nickel plating provide durability, while the shielded design and UL94 V-0 flammability rating offer enhanced safety. Operating temperature range from -55°C to 105°C, with lead-free and RoHS compliant construction.
Norcomp 179-037-413R571 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Female |
| Height | 36.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 37 |
| Number of Ports | 2 |
| Number of Positions | 1 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 179 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 179-037-413R571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.