Shielded, male-to-male D-subminiature connector with 37 signal contacts and 2 ports. Features brass contacts with gold plating, a steel shell with nickel plating, and a black housing. Rated for 5A current and operates from -55°C to 105°C. Termination is solder, right-angle, through-hole mount. UL94 V-0 flammability rating and lead-free construction.
Norcomp 179-037-613R571 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Height | 36.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 2 |
| Number of Positions | 1 |
| Package Quantity | 16 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 179 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 179-037-613R571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.