Norcomp 180-002-170-001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Contains Lead |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | 180 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 180-002-170-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.