
This D-Subminiature connector features 15 female signal contacts with gold plating and brass material, housed in a shielded PBT dielectric. It is designed for panel mount and is compliant with RoHS regulations. The connector operates within a temperature range of -50°C to 100°C and is packaged in a tray of 80 units.
Norcomp 180-015-202L011 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-015-202L011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
