Standard D-Subminiature Connector, female, 15 contacts, featuring gold-plated brass signal contacts and a solder termination. This shielded connector offers a 2A current rating and a 500V AC voltage rating, with a PBT dielectric and UL94 V-0 flammability rating. Operating within a -50°C to 100°C temperature range, it has a metal housing in black, with nickel plating.
Norcomp 180-015-203L011 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-015-203L011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.