High-density D-Subminiature connector with 15 positions and 3 rows. Features female signal contacts made of brass with gold plating, housed in a steel body. Rated for 2A current and 500V AC, with a temperature range of -50°C to 100°C. Dielectric material is PBT, and the connector is shielded with a UL94 V-0 flammability rating. Panel mount design with solder termination, suitable for 24AWG wire.
Norcomp 180-015-203L021 technical specifications.
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-015-203L021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.