
26-position, 3-row D-Subminiature connector with male solder terminals. Features brass contacts with gold plating for signal transmission, a steel body, and a PBT dielectric. Rated for 2A current and operates within a -50°C to 100°C temperature range. Shielded design with UL94 V-0 flammability rating, nickel plating, and a panel mount configuration.
Norcomp 180-026-103L001 technical specifications.
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| Width | 12.6mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-026-103L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
