High-density D-Subminiature connector, female gender, featuring 44 positions and 3 rows. Contacts are brass with gold plating, rated for 2A current and 500V AC. The shielded housing is PBT dielectric, black in color, with a UL94 V-0 flammability rating. Panel mount design with solder termination, suitable for 24AWG wire. Operating temperature range from -50°C to 100°C.
Norcomp 180-044-203L021 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-044-203L021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.