High-density D-Subminiature receptacle with 44 positions and 3 rows, featuring female signal contacts made of gold-plated bronze. This shielded connector offers a 5A current rating and 500V AC voltage rating, with a solder termination suitable for 24AWG wire. Operating within a -50°C to 100°C temperature range, the black, UL94 V-0 rated housing is designed for panel mounting and is lead-free and RoHS compliant.
Norcomp 180-044-203L031 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-044-203L031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.