High-density D-subminiature receptacle with 44 signal contacts, featuring gold-plated bronze contacts for reliable signal transmission. This female connector offers a 5A current rating and 500V AC voltage rating, housed in a shielded black plastic with a UL94 V-0 flammability rating. Designed for panel mounting with through-hole termination and solder cups, it operates within a temperature range of -50°C to 100°C. The connector measures 53mm in length, 12.6mm in width, and 9.93mm in height, with nickel plating on the housing and a lead-free, RoHS-compliant construction.
Norcomp 180-044-213R031 technical specifications.
Download the complete datasheet for Norcomp 180-044-213R031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.