62-position, 3-row high-density D-Subminiature receptacle connector for panel mounting. Features gold-plated bronze signal contacts, a 5A current rating, and a 500V AC voltage rating. Shielded housing with a UL94 V-0 flammability rating and nickel plating. Operates within a -50°C to 100°C temperature range, with solder termination suitable for 24AWG wire.
Norcomp 180-062-203L021 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 30 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 12.6mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-062-203L021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.