Norcomp 180-062-272L020 technical specifications.
| Contact Type | Signal |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 180 |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-062-272L020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.