78-position, 4-row D-Subminiature receptacle with female signal contacts made of gold-plated bronze. This shielded connector offers a 5A current rating and 500V AC voltage rating, suitable for panel or free-hanging mounting. Featuring a black UL94 V-0 flammability rated housing, it operates within a -50°C to 100°C temperature range and terminates via solder. Dimensions include a 52.8mm length, 15.4mm width, and 9.93mm height, accommodating up to 24AWG wire.
Norcomp 180-078-203L021 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.93mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 15.4mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-078-203L021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.