Norcomp 180-M15-203L011 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 180-M, M Series |
| Shell Material | Steel |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M15-203L011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.