26-position, 3-row D-Subminiature receptacle with shielded, nickel-plated steel shell and black PBT dielectric. Features gold-plated copper alloy signal contacts rated for 5A, suitable for panel mounting with solder termination. Operates from -55°C to 125°C, with UL94 V-0 flammability rating and support for 24-28AWG wire.
Norcomp 180-M26-203L001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 180-M, M Series |
| Shell Material | Steel |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M26-203L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.