High-density D-Subminiature plug connector featuring 44 positions and 3 rows. Male gender with signal contact type, constructed with a steel body and brass shell. Contacts are brass with gold plating, offering a 5A current rating. This shielded, free-hanging connector has a pitch of 2.29mm and is designed for panel mounting with solder termination. Operating temperature range is -55°C to 105°C, with a nickel plating.
Norcomp 180-M44-103L001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 180-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M44-103L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.