44-position, 3-row High-Density D-Subminiature plug connector for panel mounting. Features brass signal contacts with gold plating for reliable connectivity, housed in a shielded steel shell with nickel plating. Dielectric material is PBT with a UL94 V-0 flammability rating. Rated for 5A current, operating temperature range of -55°C to 105°C, and accepts wire gauges from 24AWG to 28AWG. Termination is solder type.
Norcomp 180-M44-103L031 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180-M, M Series |
| Shell Material | Steel |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M44-103L031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.