Norcomp 180-M44-113R051 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | 180-M, M Series |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M44-113R051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.