44-position, 3-row D-Subminiature connector with male signal contacts. Features copper alloy contacts with gold plating and a steel shell for shielded applications. Rated for 5A current and operates between -50°C and 125°C. Termination is through-hole with solder terminals, and the connector is UL94 V-0 flammability rated and RoHS compliant.
Norcomp 180-M44-113R911 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 180-M, M Series |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M44-113R911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.