
High-density D-Subminiature receptacle with 44 positions and 3 rows, featuring a steel body and brass contacts plated with gold for signal applications. This shielded connector offers a current rating of 5A and operates within a temperature range of -55°C to 105°C. It is designed for panel mounting with a solder termination and a 2.29mm pitch.
Norcomp 180-M44-203L001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 180-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M44-203L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.