62-position, 3-row male D-Subminiature connector for panel mounting. Features brass contacts with gold plating for signal transmission, a PBT dielectric, and a shielded brass shell. Operates within a temperature range of -55°C to 105°C and is UL94 V-0 flammability rated. Termination is solder, supporting wire gauges from 24AWG to 28AWG. RoHS compliant.
Norcomp 180-M62-103L011 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.39mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 180-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M62-103L011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.