62-position male D-Subminiature connector featuring a steel shell and nickel plating. This shielded, insulated connector utilizes copper alloy and brass contacts with gold plating for signal transmission, offering a 5A current rating. Designed for through-hole, panel mounting, it operates within a -50°C to 125°C temperature range and meets UL94 V-0 flammability rating.
Norcomp 180-M62-113R001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 16 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 180-M, M Series |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M62-113R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.