High-density D-Subminiature plug connector featuring 62 positions and 3 rows. Male gender with through-hole termination for panel mounting. Constructed with a steel shell and body, utilizing copper alloy and brass contacts plated with gold for signal transmission. Offers a current rating of 5A and operates within a temperature range of -50°C to 125°C. Dielectric material is Nylon, with a UL94 V-0 flammability rating and shielded design.
Norcomp 180-M62-113R911 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 16 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 180-M, M Series |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M62-113R911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.