62-position, 3-row D-subminiature connector with male gender and solder termination. Features copper alloy/brass contacts with gold plating for signal transmission, housed in a shielded steel and brass shell. Dielectric is nylon, with a nickel plating on the shell. Operates within a temperature range of -55°C to 125°C and meets UL94 V-0 flammability rating. Mounts via through-hole or panel, with a 2.39mm pitch.
Norcomp 180-M62-213R911 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.39mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 180-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 180-M62-213R911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.