Norcomp 181-026-112-531 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Packaging | Tray |
| Series | 181 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 181-026-112-531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.