
High-density D-Subminiature connector, male, 26 positions, 3 rows, featuring brass contacts with gold plating for signal transmission. This shielded connector offers a 2A current rating and 250V voltage rating, with a solder termination type and right-angle, through-hole mounting for panel applications. Constructed with a metal shell (SPCC) and black polyamide insulation, it meets UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C.
Norcomp 181-026-113R561 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | 181 |
| Shell Material | SPCC |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-026-113R561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
