High-density D-Subminiature connector, male, 44 positions, 44 signal contacts with gold plating over brass. Features 3 rows and a 2.29mm pitch, with solder termination and right-angle, through-hole mounting for panel applications. Constructed with a steel body, brass shell, and nylon dielectric, it offers a shielded design with a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C.
Norcomp 181-M44-113R141 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 181-M, M Series |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-M44-113R141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.