44-position, 3-row right-angle D-Subminiature receptacle with signal contacts. Features brass contacts with gold plating for reliable signal transmission and a steel body and shell for durability. Rated for 5A current and operates within a temperature range of -55°C to 105°C. Dielectric material is Nylon with a UL94 V-0 flammability rating. Mounts via through-hole, panel mount and offers solder termination.
Norcomp 181-M44-213R141 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 181-M, M Series |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 181-M44-213R141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.