9-position, 2-row D-Subminiature connector featuring female signal contacts with gold-plated brass construction. This right-angle, through-hole mounted connector offers a 5A current rating and operates within a -55°C to 105°C temperature range. The black housing is made of steel with tin plating, and the dielectric is glass, achieving a UL94 V-0 flammability rating.
Norcomp 182-009-212-181 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Plating | Tin |
| Series | 182 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Width | 24.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 182-009-212-181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.