
9-position, 2-row D-Subminiature connector featuring female signal contacts with gold-plated brass construction and solder termination. This through-hole, panel-mount connector has a steel body and nylon dielectric, operating within a -55°C to 105°C temperature range. The black housing is UL94 V-0 flammability rated and the component is RoHS compliant.
Norcomp 182-009-213R561 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 182 |
| Termination | Solder |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 182-009-213R561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
