15-position, 2-row D-Subminiature connector with female signal contacts. Features brass contacts with gold plating and a current rating of 5A. The insulated housing is constructed from SPCC shell material and black polyamide insulation, rated UL94 V-0 for flammability. Designed for through-hole, panel mount applications with solder termination. Operating temperature range is -55°C to 105°C.
Norcomp 182-015-213R481 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 182 |
| Shell Material | SPCC |
| Termination | Solder |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 182-015-213R481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.