
25-position, 2-row D-Subminiature connector featuring male signal contacts with gold-plated brass construction for reliable connectivity. This through-hole mount component offers a 5A current rating and operates within a wide temperature range of -55°C to 105°C. The steel body and black housing provide durability, with a UL94 V-0 flammability rating ensuring safety. This RoHS compliant connector is designed for standard and high-density applications.
Norcomp 182-025-113R171 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 182 |
| Termination | Through Hole |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 182-025-113R171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
