37-position, 2-row male D-Subminiature connector with right-angle, through-hole mounting. Features brass signal contacts with gold plating and a steel shell with tin plating. Rated for 5A current and operates within a temperature range of -55°C to 105°C. The black housing is constructed from glass dielectric material with a UL94 V-0 flammability rating.
Norcomp 182-037-112-531 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | 182 |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Solder |
| Width | 24.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 182-037-112-531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.