9-position, 2-row D-Subminiature connector featuring female signal contacts with gold-plated brass and bronze construction. This through-hole, panel-mount connector offers a 5A current rating and operates within a -55°C to 105°C temperature range. The black nylon dielectric material boasts a UL94 V-0 flammability rating, and the steel shell is nickel-plated. Lead-free and RoHS compliant.
Norcomp 183-009-213R531 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 183 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 183-009-213R531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.